74AHCT1G125GV-Q10H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 49.246
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5.500
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 26
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.865
Unit Price: 0,49000 €
Datasheet

Direct


onsemi
In Stock: 94.101
Unit Price: 0,43000 €

Similar


Toshiba Semiconductor and Storage
In Stock: 886
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,13559 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.000
Unit Price: 0,29365 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 521
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.455
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 13.632
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,14530 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,23082 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,36963 €
Datasheet
SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G125GV-Q10H

DigiKey Part Number
1727-74AHCT1G125GV-Q10HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G125GV-Q10H
Description
IC BUFFER NON-INVERT 5.5V SC-74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05514 €165,42 €
6.0000,05324 €319,44 €
Manufacturers Standard Package
Unit Price without VAT:0,05514 €
Unit Price with VAT:0,06562 €