Direct
Direct
Direct
Similar

74AHCT1G125DBVRE4 | |
|---|---|
DigiKey Part Number | 74AHCT1G125DBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125DBVRE4 |
Description | IC BUFF 4.5V/5.5V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G125DBVRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G125GV,125 | NXP USA Inc. | 0 | 568-74AHCT1G125GV,125TR-ND | 0,00000 € | Direct |
| 74AHCT1G125GV,125 | Nexperia USA Inc. | 27.024 | 1727-6024-1-ND | 0,09000 € | Direct |
| M74VHC1GT125DT1G | onsemi | 77.901 | M74VHC1GT125DT1GOSCT-ND | 0,42000 € | Direct |
| 74AHCT1G125GW,125 | Nexperia USA Inc. | 342 | 1727-4055-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13343 € | 400,29 € |
| 6.000 | 0,12963 € | 777,78 € |
| 9.000 | 0,12773 € | 1.149,57 € |
| 15.000 | 0,12562 € | 1.884,30 € |
| 21.000 | 0,12439 € | 2.612,19 € |
| 30.000 | 0,12321 € | 3.696,30 € |
| Unit Price without VAT: | 0,13343 € |
|---|---|
| Unit Price with VAT: | 0,15878 € |






