


74AHCT1G02GW,125 | |
|---|---|
DigiKey Part Number | 1727-4204-2-ND - Tape & Reel (TR) 1727-4204-1-ND - Cut Tape (CT) 1727-4204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G02GW,125 |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G02GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,07010 € | 7,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04410 € | 132,30 € |
| 6.000 | 0,04252 € | 255,12 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |





