
TPW3221-VR | |
|---|---|
DigiKey Part Number | 5503-TPW3221-VRTR-ND - Tape & Reel (TR) 5503-TPW3221-VRCT-ND - Cut Tape (CT) 5503-TPW3221-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW3221-VR |
Description | ANALOG SWITCH SPDT (SINGLEPOLE D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 1.5Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPW3221-VR Models |
Category | Switch Time (Ton, Toff) (Max) 40ns, 15ns |
Manufacturer 3PEAK | -3db Bandwidth 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 20pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 12pF |
Switch Circuit SPDT - Open/Closed | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -120dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
On-State Resistance (Max) 1.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 120mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,46600 € | 11,65 € |
| 100 | 0,40910 € | 40,91 € |
| 250 | 0,38196 € | 95,49 € |
| 500 | 0,36560 € | 182,80 € |
| 1.000 | 0,35239 € | 352,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12267 € | 368,01 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


