
TPW3157A-CR | |
|---|---|
DigiKey Part Number | 5503-TPW3157A-CRTR-ND - Tape & Reel (TR) 5503-TPW3157A-CRCT-ND - Cut Tape (CT) 5503-TPW3157A-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW3157A-CR |
Description | ANALOG SWITCH SPDT (SINGLEPOLE D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 2Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPW3157A-CR Models |
Category | Switch Time (Ton, Toff) (Max) 40ns, 20ns |
Manufacturer 3PEAK | -3db Bandwidth 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 20pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF |
Switch Circuit SPDT - Open/Closed | Current - Leakage (IS(off)) (Max) 10nA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -65dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
On-State Resistance (Max) 2Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 300mOhm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08480 € | 2,12 € |
| 100 | 0,07190 € | 7,19 € |
| 250 | 0,06576 € | 16,44 € |
| 500 | 0,06204 € | 31,02 € |
| 1.000 | 0,05901 € | 59,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05525 € | 165,75 € |
| 6.000 | 0,05341 € | 320,46 € |
| 9.000 | 0,05249 € | 472,41 € |
| 15.000 | 0,05147 € | 772,05 € |
| 21.000 | 0,05087 € | 1.068,27 € |
| 30.000 | 0,05030 € | 1.509,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |








