
74AHCT04PW,118 | |
|---|---|
DigiKey Part Number | 1727-3997-2-ND - Tape & Reel (TR) 1727-3997-1-ND - Cut Tape (CT) 1727-3997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT04PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14840 € | 3,71 € |
| 100 | 0,12710 € | 12,71 € |
| 250 | 0,11708 € | 29,27 € |
| 500 | 0,11108 € | 55,54 € |
| 1.000 | 0,10611 € | 106,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08230 € | 205,75 € |
| 5.000 | 0,07963 € | 398,15 € |
| 7.500 | 0,07829 € | 587,17 € |
| 12.500 | 0,07681 € | 960,12 € |
| 17.500 | 0,07595 € | 1.329,12 € |
| 25.000 | 0,07511 € | 1.877,75 € |
| 62.500 | 0,07332 € | 4.582,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |




