
74AHC32PW,118 | |
|---|---|
DigiKey Part Number | 1727-3993-2-ND - Tape & Reel (TR) 1727-3993-1-ND - Cut Tape (CT) 1727-3993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC32PW,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13560 € | 3,39 € |
| 100 | 0,11620 € | 11,62 € |
| 250 | 0,10692 € | 26,73 € |
| 500 | 0,10134 € | 50,67 € |
| 1.000 | 0,09676 € | 96,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08416 € | 210,40 € |
| 5.000 | 0,08144 € | 407,20 € |
| 7.500 | 0,08008 € | 600,60 € |
| 12.500 | 0,07857 € | 982,12 € |
| 17.500 | 0,07769 € | 1.359,57 € |
| 25.000 | 0,07684 € | 1.921,00 € |
| 62.500 | 0,07502 € | 4.688,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


