74AHC138D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.032
Unit Price: 0,56000 €
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 52.043
Unit Price: 0,38867 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 3.728
Unit Price: 1,03000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.919
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 275.839
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.890
Unit Price: 0,67000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC138D,112

DigiKey Part Number
1727-1993-ND
Manufacturer
Manufacturer Product Number
74AHC138D,112
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types