
SN74AHC138NSR | |
|---|---|
DigiKey Part Number | 296-28937-2-ND - Tape & Reel (TR) 296-28937-1-ND - Cut Tape (CT) 296-28937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC138NSR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC138NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,42680 € | 10,67 € |
| 100 | 0,37430 € | 37,43 € |
| 250 | 0,34912 € | 87,28 € |
| 500 | 0,33396 € | 166,98 € |
| 1.000 | 0,32150 € | 321,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31124 € | 622,48 € |
| 4.000 | 0,30279 € | 1.211,16 € |
| 6.000 | 0,29856 € | 1.791,36 € |
| 10.000 | 0,29387 € | 2.938,70 € |
| 14.000 | 0,29113 € | 4.075,82 € |
| 20.000 | 0,28850 € | 5.770,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

