


2PA1576S,135 | |
|---|---|
DigiKey Part Number | 1727-2PA1576S,135TR-ND - Tape & Reel (TR) 1727-2PA1576S,135CT-ND - Cut Tape (CT) 1727-2PA1576S,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PA1576S,135 |
Description | TRANS PNP 50V 0.15A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07340 € | 7,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03175 € | 317,50 € |
| 20.000 | 0,02864 € | 572,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


