
2N7002BKV,115 | |
---|---|
DigiKey Part Number | 1727-4787-2-ND - Tape & Reel (TR) 1727-4787-1-ND - Cut Tape (CT) 1727-4787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002BKV,115 |
Description | MOSFET 2N-CH 60V 0.34A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 340mA 350mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002BKV,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 340mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 350mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,29400 € | 2,94 € |
50 | 0,21280 € | 10,64 € |
100 | 0,18610 € | 18,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09128 € | 365,12 € |
8.000 | 0,08288 € | 663,04 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |