



AK5DAF1-156.2500T2 | |
|---|---|
DigiKey Part Number | 535-15180-2-ND - Tape & Reel (TR) 535-15180-1-ND - Cut Tape (CT) 535-15180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5DAF1-156.2500T2 |
Description | XTAL OSC XO 156.25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK5DAF1-156.2500T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 5,08500 € | 50,85 € |
| 25 | 4,80880 € | 120,22 € |
| 50 | 4,61000 € | 230,50 € |
| 100 | 4,54580 € | 454,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,18036 € | 1.045,09 € |
| 500 | 4,00808 € | 2.004,04 € |
| 750 | 3,91072 € | 2.933,04 € |
| 1.250 | 3,79152 € | 4.739,40 € |
| 1.750 | 3,71507 € | 6.501,37 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |










