


1PS76SB70,135 | |
|---|---|
DigiKey Part Number | 1727-1188-2-ND - Tape & Reel (TR) 1727-1188-1-ND - Cut Tape (CT) 1727-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB70,135 |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS76SB70,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08060 € | 8,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03546 € | 354,60 € |
| 20.000 | 0,03209 € | 641,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











