
1N4728A,113 | |
|---|---|
DigiKey Part Number | 1727-4686-2-ND - Tape & Reel (TR) 1727-4686-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4728A,113 |
Description | DIODE ZENER 3.3V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,10560 € | 10,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05085 € | 254,25 € |
| 10.000 | 0,04590 € | 459,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |









