NHD-3.5-320240MB-ASXV-CTP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Focus LCDs
In Stock: 29
Unit Price: 85,99000 €
Datasheet

Similar


Focus LCDs
In Stock: 9
Unit Price: 89,92000 €
Datasheet

Similar


Focus LCDs
In Stock: 23
Unit Price: 80,68000 €
Datasheet
NHD-3.5-320240MB-ASXV-CTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-3.5-320240MB-ASXV-CTP
10 Tips for Proper Display Handling from our Quality team
Mounting Bracket Advantages for TFT Displays

NHD-3.5-320240MB-ASXV-CTP

DigiKey Part Number
NHD-3.5-320240MB-ASXV-CTP-ND
Manufacturer
Manufacturer Product Number
NHD-3.5-320240MB-ASXV-CTP
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.08mm W x 52.56mm H
Backlight
LED - White
Dot Pixels
320 x 240
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes