
NHD-1.27-12896UGC3 | |
|---|---|
DigiKey Part Number | NHD-1.27-12896UGC3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.27-12896UGC3 |
Description | GRAPHIC DISPLAY OLED RGB 1.3" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix Parallel/Serial 1.3" (33.02mm) 128 x 96 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | 26.71mm W x 20.28mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 96 | |
Interface | Parallel/Serial | |
Controller Type | SSD1351 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.20mm W x 0.20mm H | |
Dot Pitch | 0.22mm W x 0.22mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,28000 € | 20,28 € |
| 5 | 20,04800 € | 100,24 € |
| Unit Price without VAT: | 20,28000 € |
|---|---|
| Unit Price with VAT: | 24,13320 € |






