Graphic LCD Display Module Transmissive White (Blue - Inverted) STN - Super-Twisted Nematic SPI 128 x 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-C12832A1Z-NSW-BBW-3V3

DigiKey Part Number
NHD-C12832A1Z-NSW-BBW-3V3-ND
Manufacturer
Manufacturer Product Number
NHD-C12832A1Z-NSW-BBW-3V3
Description
GRAPHIC DISPLAY STN WHITE (BLUE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive White (Blue - Inverted) STN - Super-Twisted Nematic SPI 128 x 32
Datasheet
 Datasheet
EDA/CAD Models
NHD-C12832A1Z-NSW-BBW-3V3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
36.00mm W x 12.00mm H
Backlight
LED - White
Dot Pixels
128 x 32
Interface
SPI
Controller Type
ST7565R
Graphics Color
White (Blue - Inverted)
Background Color
Blue (White - Inverted)
Dot Size
0.23mm W x 0.23mm H
Dot Pitch
0.25mm W x 0.25mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.867
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,38000 €9,38 €
58,81400 €44,07 €
108,25100 €82,51 €
507,78260 €389,13 €
1007,40740 €740,74 €
2507,03240 €1.758,10 €
5007,02252 €3.511,26 €
Manufacturers Standard Package
Unit Price without VAT:9,38000 €
Unit Price with VAT:11,16220 €