



NHD-0216SZW-BG5 | |
|---|---|
DigiKey Part Number | NHD-0216SZW-BG5-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216SZW-BG5 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel/Serial 122.00mm x 44.00mm x 10.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 8.90mm H x 4.74mm W | |
Outline L x W x H | 122.00mm x 44.00mm x 10.00mm | |
Viewing Area | 99.00mm L x 24.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 4.8V ~ 5.3V | |
Dot Size | 0.90mm W x 1.06mm H | |
Interface | Parallel/Serial | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Green | |
Background Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,64000 € | 34,64 € |
| 5 | 33,52000 € | 167,60 € |
| Unit Price without VAT: | 34,64000 € |
|---|---|
| Unit Price with VAT: | 41,22160 € |





