NHD-0216SZW-BB5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-0216SZW-BB5
How-To Create Custom LCD Characters

NHD-0216SZW-BB5

DigiKey Part Number
NHD-0216SZW-BB5-ND
Manufacturer
Manufacturer Product Number
NHD-0216SZW-BB5
Description
OLED MODULE 32DIG 16 X 2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Character Display Module 5 x 8 Dots OLED Parallel/Serial 122.00mm x 44.00mm x 10.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
-
Character Size
8.90mm H x 4.74mm W
Outline L x W x H
122.00mm x 44.00mm x 10.00mm
Viewing Area
99.00mm L x 24.00mm W
Backlight
-
Voltage - Supply
3V ~ 5.3V
Dot Size
0.90mm W x 1.06mm H
Interface
Parallel/Serial
Operating Temperature
-40°C ~ 80°C
Text Color
Blue
Background Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,82000 €34,82 €
533,69200 €168,46 €
Unit Price without VAT:34,82000 €
Unit Price with VAT:41,43580 €