XHP35A-00-0000-0D0BE450E-SB01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


New Energy
In Stock: 500
Unit Price: 29,98000 €
Datasheet
XHP35A-00-0000-0D0BD430E-SB01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35A-00-0000-0D0BE450E-SB01

DigiKey Part Number
1672-1036-ND
Manufacturer
Manufacturer Product Number
XHP35A-00-0000-0D0BE450E-SB01
Description
LED MOD XLAMP WH STARBOARD 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Xlamp® XHP35 White, Cool Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
5000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
658lm (635lm ~ 680lm)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
11.3V
Lumens/Watt @ Current - Test
166 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
70
Viewing Angle
125°
Features
-
Size / Dimension
19.89mm Dia
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes