
LST1-01H06-GRN1-01 | |
|---|---|
DigiKey Part Number | 1672-LST1-01H06-GRN1-01-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01H06-GRN1-01 |
Description | LED MOD LUXEON C GREEN STARBRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON C Green Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 141 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 170° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | 3.05mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,23000 € | 62,30 € |
| 100 | 5,11570 € | 511,57 € |
| 500 | 4,63042 € | 2.315,21 € |
| 1.000 | 4,47296 € | 4.472,96 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |





