LST1-01H06-BLU1-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST1-01H06-BLU1-01

DigiKey Part Number
1672-LST1-01H06-BLU1-01-ND
Manufacturer
Manufacturer Product Number
LST1-01H06-BLU1-01
Description
LED MOD LUXEON C BLUE STARBRD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON C Blue Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
-
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
2.84V
Lumens/Watt @ Current - Test
43 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
-
Viewing Angle
170°
Features
-
Size / Dimension
19.89mm Dia
Height
3.05mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,14000 €8,14 €
106,23000 €62,30 €
1005,11570 €511,57 €
5004,63042 €2.315,21 €
1.0004,47296 €4.472,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,14000 €
Unit Price with VAT:9,68660 €