
LST1-01G01-IR03-00 | |
|---|---|
DigiKey Part Number | 1672-1156-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01G01-IR03-00 |
Description | LED MOD SST-10 STARBOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SST-10 Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | - | |
CCT (K) | - | |
Wavelength | 940nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 225mW | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,29000 € | 14,29 € |
| 10 | 11,23700 € | 112,37 € |
| 100 | 9,45870 € | 945,87 € |
| 500 | 8,68686 € | 4.343,43 € |
| 1.000 | 8,43666 € | 8.436,66 € |
| Unit Price without VAT: | 14,29000 € |
|---|---|
| Unit Price with VAT: | 17,00510 € |




