LST1-01F09-IR01-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST1-01F09-IR03-00

DigiKey Part Number
1672-1152-ND
Manufacturer
Manufacturer Product Number
LST1-01F09-IR03-00
Description
LED MOD OSLON STARBOARD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSLON® Black Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
-
CCT (K)
-
Wavelength
940nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
970mW
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
-
Current - Max
1A
CRI (Color Rendering Index)
-
Viewing Angle
150°
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,81000 €15,81 €
1012,47800 €124,78 €
10010,54780 €1.054,78 €
5009,71022 €4.855,11 €
Manufacturers Standard Package
Unit Price without VAT:15,81000 €
Unit Price with VAT:18,81390 €