
S1A-292910 | |
|---|---|
DigiKey Part Number | 4256-S1A-292910-ND |
Manufacturer | |
Manufacturer Product Number | S1A-292910 |
Description | BOX ABS WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held X 1.027" (26.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | - | |
Height | 1.027" (26.09mm) | |
Area (L x W) | - | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 5 | 4,86400 € | 24,32 € |
| 10 | 4,54600 € | 45,46 € |
| 25 | 4,15800 € | 103,95 € |
| 50 | 3,88620 € | 194,31 € |
| 100 | 3,63230 € | 363,23 € |
| 250 | 3,32192 € | 830,48 € |
| 500 | 3,20648 € | 1.603,24 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |






