
1551SNAP11BK | |
|---|---|
DigiKey Part Number | 164-1551SNAP11BK-ND |
Manufacturer | |
Manufacturer Product Number | 1551SNAP11BK |
Description | BOX ABS BLACK 1.77" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 1.770" Dia (44.96mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551SNAP11BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.770" Dia (44.96mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 2.46in² (15.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 5 | 1,87800 € | 9,39 € |
| 10 | 1,75500 € | 17,55 € |
| 25 | 1,60560 € | 40,14 € |
| 50 | 1,50060 € | 75,03 € |
| 100 | 1,40260 € | 140,26 € |
| 250 | 1,28276 € | 320,69 € |
| 500 | 1,19898 € | 599,49 € |
| 1.000 | 1,12063 € | 1.120,63 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |



