
S3A4004R0M-AI1AT | |
|---|---|
DigiKey Part Number | 5446-S3A4004R0M-AI1ATTR-ND - Tape & Reel (TR) 5446-S3A4004R0M-AI1ATCT-ND - Cut Tape (CT) 5446-S3A4004R0M-AI1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A4004R0M-AI1AT |
Description | MRAM MEMORY IC 4MBIT QSPI 1.8V 1 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI - Quad I/O 108 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 1M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 1.71V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 8,11700 € | 81,17 € |
| 25 | 7,86760 € | 196,69 € |
| 50 | 7,67920 € | 383,96 € |
| 100 | 7,49170 € | 749,17 € |
| 250 | 7,24684 € | 1.811,71 € |
| 500 | 7,06448 € | 3.532,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,88524 € | 6.885,24 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,40060 € |

