NX3215SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDMUA19-32.768K

DigiKey Part Number
644-STDMUA19-32.768KTR-ND - Tape & Reel (TR)
644-STDMUA19-32.768KCT-ND - Cut Tape (CT)
644-STDMUA19-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDMUA19-32.768K
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 20 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
STDMUA19-32.768K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
20 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.106
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,71800 €7,18 €
250,67920 €16,98 €
500,65100 €32,55 €
1000,62400 €62,40 €
2500,59016 €147,54 €
5000,56574 €282,87 €
1.0000,54234 €542,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50726 €1.521,78 €
6.0000,48631 €2.917,86 €
9.0000,47447 €4.270,23 €
15.0000,45997 €6.899,55 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €