CM7V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QC

DigiKey Part Number
2195-CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34200 €3,42 €
250,32360 €8,09 €
500,31020 €15,51 €
1000,29740 €29,74 €
2500,28124 €70,31 €
5000,26960 €134,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28429 €284,29 €
2.0000,27253 €545,06 €
3.0000,26588 €797,64 €
5.0000,25773 €1.288,65 €
7.0000,25250 €1.767,50 €
10.0000,24708 €2.470,80 €
12.0000,24435 €2.932,20 €
24.0000,23426 €5.622,24 €
25.0000,23368 €5.842,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €