
LMX2487SQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMX2487SQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMX2487SQ/NOPB |
Description | LMX2487 1 TO 6 GHZ DELTA-SIGMA L |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer, Delta Sigma IC 6GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Frequency Synthesizer, Delta Sigma | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 6GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,85890 € | 260,16 € |
| Unit Price without VAT: | 2,85890 € |
|---|---|
| Unit Price with VAT: | 3,40209 € |



