
STW81200T | |
|---|---|
DigiKey Part Number | 497-18618-ND |
Manufacturer | |
Manufacturer Product Number | STW81200T |
Description | IC SYNTHESIZER VFQFPN |
Customer Reference | |
Detailed Description | IC 6GHz 1 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STW81200T Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer STMicroelectronics | Frequency - Max 6GHz |
Packaging Tray | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.4V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input LVDS, LVPECL | Package / Case 36-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 36-VFQFPN (6x6) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,24000 € | 14,24 € |
| 10 | 10,05200 € | 100,52 € |
| Unit Price without VAT: | 14,24000 € |
|---|---|
| Unit Price with VAT: | 16,94560 € |

