Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2234AMT

DigiKey Part Number
2156-LMP2234AMT-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMP2234AMT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP2234AMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Differential, Rail-to-Rail
Slew Rate
0.048V/µs
Gain Bandwidth Product
130 kHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
10 µV
Current - Supply
36µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:371
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1072,41832 €258,76 €
Unit Price without VAT:2,41832 €
Unit Price with VAT:2,87780 €