
LMP2011MFX | |
|---|---|
DigiKey Part Number | 2156-LMP2011MFX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMP2011MFX |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP2011MFX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3 MHz | |
Voltage - Input Offset | 0.12 µV | |
Current - Supply | 930µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 1,53189 € | 258,89 € |
| Unit Price without VAT: | 1,53189 € |
|---|---|
| Unit Price with VAT: | 1,82295 € |

