
LMC6572AIM/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMC6572AIM/NOPB-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6572AIM/NOPB |
Description | LMC6572A - OPERATIONAL AMPLIFIER |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6572AIM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.09V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 160µA (x2 Channels) | |
Current - Output / Channel | 6 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,74809 € | 254,87 € |
| Unit Price without VAT: | 3,74809 € |
|---|---|
| Unit Price with VAT: | 4,46023 € |

