Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6154BCM

DigiKey Part Number
2156-LM6154BCM-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM6154BCM
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
80 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
1.6mA (x4 Channels)
Current - Output / Channel
16.9 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:713
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
386,79868 €258,35 €
Unit Price without VAT:6,79868 €
Unit Price with VAT:8,09043 €