
LM6142BIN | |
|---|---|
DigiKey Part Number | 2156-LM6142BIN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM6142BIN |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM6142BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 174 nA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,93218 € | 255,10 € |
| Unit Price without VAT: | 2,93218 € |
|---|---|
| Unit Price with VAT: | 3,48929 € |

