Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin,Vin/2 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2660M

DigiKey Part Number
2156-LM2660M-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2660M
Description
IC REG CHRG PUMP INV 100MA 8SOIC
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin,Vin/2 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
5kHz, 40kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:144
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1441,79007 €257,77 €
Unit Price without VAT:1,79007 €
Unit Price with VAT:2,13018 €