Standard (General Purpose) Amplifier 2 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM158AH

DigiKey Part Number
2156-LM158AH-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM158AH
Description
LM158-N LOW POWER DUAL OPERATION
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit TO-99-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:610
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2112,32333 €258,79 €
Unit Price without VAT:12,32333 €
Unit Price with VAT:14,66476 €