Ethernet Controller IEEE 802.3, 10/100 Base-T/TX PHY PCI Interface 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83816AVNG

DigiKey Part Number
2156-DP83816AVNG-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DP83816AVNG
Description
LAN CONTROLLER, 1 CHANNEL(S)
Customer Reference
Detailed Description
Ethernet Controller IEEE 802.3, 10/100 Base-T/TX PHY PCI Interface 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
DP83816AVNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
PCI
Standards
IEEE 802.3, 10/100 Base-T/TX PHY
Voltage - Supply
3V ~ 3.6V
Current - Supply
116mA
Operating Temperature
0°C ~ 70°C
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:276
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2311,17913 €257,12 €
Unit Price without VAT:11,17913 €
Unit Price with VAT:13,30316 €