
DP83815DVNG | |
|---|---|
DigiKey Part Number | 2156-DP83815DVNG-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP83815DVNG |
Description | LAN CONTROLLER, 2 CHANNEL(S) |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, 10/100 Base-T/TX PHY PCI Interface 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | DP83815DVNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | PCI | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 225mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 127,48500 € | 254,97 € |
| Unit Price without VAT: | 127,48500 € |
|---|---|
| Unit Price with VAT: | 151,70715 € |

