
CGS74CT2524N | |
|---|---|
DigiKey Part Number | 2156-CGS74CT2524N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CGS74CT2524N |
Description | IC CLOCK DRIVER 8SOIC |
Customer Reference | |
Detailed Description | Clock Clock Driver IC 1:4 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input Clock |
Manufacturer National Semiconductor | Output Clock |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Clock Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

