



MYC-LD257-8E2D-150-I | |
|---|---|
DigiKey Part Number | 3309-MYC-LD257-8E2D-150-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-LD257-8E2D-150-I |
Description | SOM ST STM32MP257D |
Customer Reference | |
Detailed Description | MYC-LD25X Embedded Module ARM® Cortex®-A35, ARM® Cortex®-M33 400MHz, 1.5GHz 2GB 8GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A35, ARM® Cortex®-M33 | |
Co-Processor | - | |
Speed | 400MHz, 1.5GHz | |
Flash Size | 8GB | |
RAM Size | 2GB | |
Connector Type | 252 Pin | |
Size / Dimension | 1.540" L x 1.460" W (39.00mm x 37.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,01000 € | 43,01 € |
| Unit Price without VAT: | 43,01000 € |
|---|---|
| Unit Price with VAT: | 51,18190 € |







