



MYD-LD257-8E2D-150-I | |
|---|---|
DigiKey Part Number | 3309-MYD-LD257-8E2D-150-I-ND |
Manufacturer | |
Manufacturer Product Number | MYD-LD257-8E2D-150-I |
Description | ST STM32MP257D EVAL Board |
Customer Reference | |
Detailed Description | MYD-LD25X MYD-LD25X MCU Controller Board Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Controller Board | |
Function | MCU | |
Embedded | Yes, MCU | |
Utilized IC / Part | MYD-LD25X | |
Primary Attributes | - | |
Secondary Attributes | I2C, SPI, UART Interface | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,46000 € | 110,46 € |
| Unit Price without VAT: | 110,46000 € |
|---|---|
| Unit Price with VAT: | 131,44740 € |










