


FE-USB3E-CC-03 | |
|---|---|
DigiKey Part Number | 5600-FE-USB3E-CC-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB3E-CC-03 |
Description | 3ft USB3-C Gen2 M/M 10Gbps PD |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Series | Wire Gauge 22 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.00' (914.4mm) |


