


87121224 | |
|---|---|
DigiKey Part Number | 2160-87121224-ND |
Manufacturer | |
Manufacturer Product Number | 87121224 |
Description | FRAME GROMMET SPLIT BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.394" ~ 0.433" (10.00mm ~ 11.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.394" ~ 0.433" (10.00mm ~ 11.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,75700 € | 37,57 € |
| 30 | 3,47633 € | 104,29 € |
| 50 | 3,35300 € | 167,65 € |
| 100 | 3,19300 € | 319,30 € |
| 250 | 2,99312 € | 748,28 € |
| 500 | 2,85028 € | 1.425,14 € |
| 1.000 | 2,71434 € | 2.714,34 € |
| 2.500 | 2,54459 € | 6.361,47 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |






