87121214
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87121214
Murrplastik Systems Product Line

87121214

DigiKey Part Number
2160-87121214-ND
Manufacturer
Manufacturer Product Number
87121214
Description
FRAME GROMMET SPLIT BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Frame Grommet, Split 0.197" ~ 0.236" (5.00mm ~ 6.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.197" ~ 0.236" (5.00mm ~ 6.00mm)
Features
-
Material
Thermoplastic
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,42000 €4,42 €
103,75700 €37,57 €
303,47633 €104,29 €
503,35300 €167,65 €
1003,19300 €319,30 €
2502,99312 €748,28 €
5002,85028 €1.425,14 €
1.0002,71434 €2.714,34 €
2.5002,54459 €6.361,47 €
Manufacturers Standard Package
Unit Price without VAT:4,42000 €
Unit Price with VAT:5,25980 €