7000-99107-0000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-99107-0000000

DigiKey Part Number
5088-7000-99107-0000000-ND
Manufacturer
Manufacturer Product Number
7000-99107-0000000
Description
M12 TORQUE WRENCH SET AF 14, TOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Wrench Set
Measurement Type
-
End - Size
-
Length
-
Finish
-
End Detail
-
Torque
Fixed, 5.00 in-lbs (0.60Nm)
Features
5.31 in-lbs (0.6Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1231,82000 €231,82 €
5214,02200 €1.070,11 €
10206,81000 €2.068,10 €
25197,67640 €4.941,91 €
Manufacturers Standard Package
Unit Price without VAT:231,82000 €
Unit Price with VAT:275,86580 €