7000-99101-0000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-99101-0000000

DigiKey Part Number
5088-7000-99101-0000000-ND
Manufacturer
Manufacturer Product Number
7000-99101-0000000
Description
M8 TORQUE WRENCH SET AF 9, TORQU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Wrench Set
Measurement Type
-
End - Size
-
Length
-
Finish
-
End Detail
-
Torque
Fixed, 3.54 in-lbs (0.40Nm)
Features
3.54 in-lbs (0.4Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1207,89000 €207,89 €
5191,92600 €959,63 €
10185,45800 €1.854,58 €
25177,26320 €4.431,58 €
Manufacturers Standard Package
Unit Price without VAT:207,89000 €
Unit Price with VAT:247,38910 €