
7000-18021-6360300 | |
|---|---|
DigiKey Part Number | 5088-7000-18021-6360300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-18021-6360300 |
Description | MSUD VALVE PLUG FORM A 18MM, PUR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 3m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,85000 € | 28,85 € |
| 10 | 24,25200 € | 242,52 € |
| 25 | 22,64720 € | 566,18 € |
| 50 | 21,50800 € | 1.075,40 € |
| 100 | 20,42940 € | 2.042,94 € |
| 250 | 19,09048 € | 4.772,62 € |
| Unit Price without VAT: | 28,85000 € |
|---|---|
| Unit Price with VAT: | 34,33150 € |






