7000-18041-6161000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-18021-6160500

DigiKey Part Number
5088-7000-18021-6160500-ND
Manufacturer
Manufacturer Product Number
7000-18021-6160500
Description
MSUD VALVE PLUG FORM A 18MM, PVC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
5m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
124,94000 €24,94 €
1020,96800 €209,68 €
2519,57880 €489,47 €
5018,59320 €929,66 €
10017,66010 €1.766,01 €
25016,50164 €4.125,41 €
50015,67868 €7.839,34 €
Manufacturers Standard Package
Unit Price without VAT:24,94000 €
Unit Price with VAT:29,67860 €